| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8254-16 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000110277 |
| SKU: | DCH732-8254-16 |
732-8254-16
Specifications
Detailed Description
Introducing a high-performance board-to-component connector designed for aerospace, defense, and marine applications. With gold-plated contacts over nickel for optimal signal transmission, this connector ensures reliable power, signal, and data connectivity in demanding environments. Featuring a right-angle mount orientation and latch mating retention, it offers secure and easy installation. Operating temperature range of -85 to 392°F (-65 to 175°C) and sealable design make it suitable for harsh conditions. With 8 positions and a pitch of 1 inch (25.4mm), it meets the needs of various systems. RoHS compliant and lead-free solder compatible, this connector is a dependable choice for critical connections.

