| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8254-20 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000104271 |
| SKU: | DCH732-8254-20 |
732-8254-20
Specifications
Detailed Description
Elevate your power and data connectivity with our advanced right-angle board-to-component pin insert. Featuring twelve gold-plated contacts for seamless signal transmission, this high-performance connector is designed for aerospace, defense, and marine applications. With a voltage rating of 115 VAC/115 VDC and a contact amperage of 7.5 A, it ensures reliable operation even in challenging environments. The robust construction, with a wide operating temperature range of -85 to 392°F (-65 to 175°C), guarantees durability under extreme conditions. Sealable for added protection, it offers secure mating with a latch retention system. Its keyed alignment ensures precise connection, while the retention clip keeps contacts firmly in place. RoHS compliant and suitable for lead-free solder processes, this connector meets stringent quality standards. Ideal for power and data applications, it is a versatile solution for demanding electronic systems.

