| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8254-22 |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000100304 |
| SKU: | DCH732-8254-22 |
732-8254-22
Specifications
Detailed Description
Elevate your power, signal, and data connectivity with our high-performance Board-to-Component Connector. Featuring twenty gold-plated contacts with a contact amperage of 5A, this connector ensures reliable transmission in demanding environments. With a voltage rating of 115 VAC/115 VDC and an operating temperature range of -85 to 392°F (-65 to 175°C), it is suitable for aerospace, defense, and marine applications. The right-angle mount orientation and latch mating retention provide secure and convenient installation. Sealable for added protection, this connector is designed for optimal performance in harsh conditions. RoHS compliant and lead-free solder processes compatible, it meets the highest industry standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | P-22-022588 - Product Improvement. Use of one glue to assemble hard thermoplastics and elastomeric components on the DMC-M modules and EN4165 version, instead of two presently (one for the thermoplastic to thermoplastic assembly, one for the elastomer to thermoplastic assembly). Change analyzed through the DDP 732-412, and validated by QTR (PVE732-198VA) For EN4165, the change has been submitted to the qualifying authority (ASD-CERT). The change has been approved by the authority. | Download | |||
| 07/20/2020 | P-20-019266 - Product Improvement. Te Evreux, FR will implement a new process for the cavity marking, and the part number marking on module DMC-M. Technical risk: referring to the declaration of design and perfomances DDP 732 313 VA, the technical risks have been highlighted These have been mitigated thanks to the qualification test report PVE 732-193 VA | Download | |||
| 07/01/2019 | P-19-017567 - Product improvement. The evolution concern the retaining clip in the module. Before evolution: Mettallic clip. After evolution: Plastic clips (molded in the retaining insert). Fit and function: no impact, contacts, tooling and wiring procedure are unchanged. | Download | |||

