| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8254-99 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000099564 |
| SKU: | DCH732-8254-99 |
732-8254-99
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine systems with our high-performance board-to-component connector. Featuring gold-plated contacts over nickel, it ensures reliable power, signal, and data transmission even in harsh environments. With 11 positions in a right-angle mount orientation, it offers secure mating with a latch retention system. Operating in a wide temperature range of -85 to 392°F (-65 to 175°C), this connector is suitable for extreme conditions. Sealable for added protection, it guarantees long-lasting performance. Lead-free and RoHS compliant, it aligns with environmental regulations, making it an ideal solution for demanding industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2020 | P-20-019266 - Product Improvement. Te Evreux, FR will implement a new process for the cavity marking, and the part number marking on module DMC-M. Technical risk: referring to the declaration of design and perfomances DDP 732 313 VA, the technical risks have been highlighted These have been mitigated thanks to the qualification test report PVE 732-193 VA | Download | |||
| 04/05/2020 | P-20-018560 - Material change. Going from ULTEM 5211, polyetherimide reinforced with 20% glass fiber and changing to ULTEM 5111, polyetherimide reinforced with 10% glass fiber Test are compiled in report PVE 732-186 VA. | Download | |||

