| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-12 |
| Number of Rows: | 2 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000110283 |
| SKU: | DCH732-8255-12 |
732-8255-12
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with this high-performance board-to-component connector. Designed for power, signal, and data transmission, it ensures reliable connectivity in demanding environments. Featuring gold-plated contacts over nickel for optimal conductivity, it can handle up to 23A of current at 115VAC or 115VDC. With a wide operating temperature range of -85 to 392°F (-65 to 175°C) and a sealable design, it guarantees durability and protection. The right-angle mount orientation and latch mating retention make it convenient to use, while the keyed alignment ensures proper connection every time. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Elevate your electronic systems with this rugged and dependable connector, essential for mission-critical operations.

