| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-16 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000110282 |
| SKU: | DCH732-8255-16 |
732-8255-16
Specifications
Detailed Description
Elevate your power, signal, and data connections with our innovative right-angle board-to-component connector. Designed for high-performance applications in aerospace, defense, and marine industries, this connector features three rows with a total of 24 gold-plated contacts for reliable conductivity. With a pitch of 1 inch and a voltage rating of 115 VAC/115 VDC, it ensures seamless power transmission. Operating in a wide temperature range from -85 to 392°F (-65 to 175°C), it guarantees durability in harsh environments. Sealable for added protection, it offers secure mating with a keyed alignment and latch retention. Trust in this connector for your critical electronic connections, meeting RoHS compliance and lead-free solder process standards.

