| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-20 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000110280 |
| SKU: | DCH732-8255-20 |
732-8255-20
Specifications
Detailed Description
Elevate your power, signal, and data connectivity with our high-performance 12-position connector system. Designed for aerospace, defense, and marine applications, this board-to-component solution ensures reliable operation in extreme environments, with an operating temperature range of -85 to 392°F (-65 to 175°C). Featuring gold-plated contacts for superior conductivity and corrosion resistance, each row of this connector is spaced at 16mm, accommodating multiple connections with ease. The right-angle mount orientation, along with a latch mating retention type, provides secure and efficient installation. With a voltage rating of 115 VAC/115 VDC and a contact amperage of 7.5A, this connector is suitable for a wide range of power transmission needs. Additionally, its sealable design offers extra protection, while the keyed mating alignment ensures proper connection every time. Compliant with RoHS regulations, this connector is also compatible with lead-free solder processes, making it an environmentally friendly choice. Trust in its robust construction and performance capabilities for your critical connectivity requirements.

