| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-22 |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000110281 |
| SKU: | DCH732-8255-22 |
732-8255-22
Specifications
Detailed Description
Enhance your connectivity with our high-performance Board-to-Component Pin Insert. Designed for power, signal, and data applications in demanding environments like Aerospace, Defense, and Marine sectors, this connector ensures reliable performance in extreme temperatures ranging from -85 to 392 °F (-65 to 175 °C). With a voltage rating of 115 VAC/115 VDC and a contact amperage of 5 A, it guarantees efficient power transmission. Featuring gold-plated contacts over nickel for superior conductivity and longevity, this connector offers secure mating with a latch retention system and keyed alignment. Its sealable design provides added protection, making it a versatile solution for various circuit applications. Compliant with RoHS standards, it also upholds environmental responsibility. Trust in this connector for robust and dependable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2020 | P-20-019266 - Product Improvement. Te Evreux, FR will implement a new process for the cavity marking, and the part number marking on module DMC-M. Technical risk: referring to the declaration of design and perfomances DDP 732 313 VA, the technical risks have been highlighted These have been mitigated thanks to the qualification test report PVE 732-193 VA | Download | |||
| 07/01/2019 | P-19-017567 - Product improvement. The evolution concern the retaining clip in the module. Before evolution: Mettallic clip. After evolution: Plastic clips (molded in the retaining insert). Fit and function: no impact, contacts, tooling and wiring procedure are unchanged. | Download | |||

