| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-22 R |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000202606 |
| SKU: | DCH732-8255-22 R |
732-8255-22 R
Specifications
Detailed Description
Enhance your connectivity with this versatile component, offering four rows with 20 positions for seamless power, signal, and data transmission. Designed for robust performance, it features gold-plated contacts over nickel for optimal conductivity. With a pitch of 1 inch, it ensures efficient spacing on your circuit board. Operating reliably in extreme temperatures ranging from -85 to 392°F, it is suitable for a wide range of applications in aerospace, defense, and marine industries. The right-angle mount orientation, along with a secure latch mating retention type, guarantees a stable and durable connection. Sealable for added protection, it meets stringent quality standards for dependable performance. Perfect for a variety of lead-free solder processes, it is an essential component for your electronic projects.

