| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8255-99 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Pin Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000100308 |
| SKU: | DCH732-8255-99 |
732-8255-99
Specifications
Detailed Description
Elevate your power, signal, and data connections with our high-performance board-to-component connector. Designed for aerospace, defense, and marine applications, this connector features gold-plated contacts over nickel for optimal conductivity and durability. With 11 positions in 3 rows, it offers versatile connectivity options, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -85 to 392°F (-65 to 175°C), it ensures reliable performance in even the most demanding environments. Sealable for added protection, it also boasts a latch mating retention type for secure connections. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity | Deutsch ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


