| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8256-22 |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000100306 |
| SKU: | DCH732-8256-22 |
732-8256-22
Specifications
Detailed Description
Enhance your power, signal, and data connections with this high-performance 20-position socket insert. Designed for board-to-component applications, this connector features gold-plated contacts for optimal conductivity and durability. Its right-angle mount orientation and latch mating retention ensure secure and reliable connections in demanding environments, while the sealable design adds an extra layer of protection. Operating flawlessly in temperatures ranging from -85 to 392°F (-65 to 175°C), this connector is suitable for aerospace, defense, and marine applications. With a pitch of 1 inch (25.4 mm) and row spacing of .6299 inches (16 mm), it offers efficient and space-saving connectivity. RoHS compliant and lead-free solder capable, it meets the highest industry standards for environmental responsibility. Elevate your electronic systems' performance with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2020 | P-20-019266 - Product Improvement. Te Evreux, FR will implement a new process for the cavity marking, and the part number marking on module DMC-M. Technical risk: referring to the declaration of design and perfomances DDP 732 313 VA, the technical risks have been highlighted These have been mitigated thanks to the qualification test report PVE 732-193 VA | Download | |||
| 07/01/2019 | P-19-017567 - Product improvement. The evolution concern the retaining clip in the module. Before evolution: Mettallic clip. After evolution: Plastic clips (molded in the retaining insert). Fit and function: no impact, contacts, tooling and wiring procedure are unchanged. | Download | |||

