| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8256-99 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000099565 |
| SKU: | DCH732-8256-99 |
732-8256-99
Specifications
Detailed Description
Elevate your connectivity with this high-performance socket insert, designed for aerospace, defense, and marine applications. Featuring gold over nickel contact plating, it ensures optimal signal transmission in even the harshest environments. With a rugged build capable of withstanding temperatures from -85 to 392°F (-65 to 175°C), this connector guarantees reliable power, signal, and data transmission. Its 11-position layout, accommodating up to 13A, offers efficient connectivity, while the board-to-component mount orientation with a right-angle configuration allows for versatile installation. Mating retention with a latch mechanism and keyed alignment ensures secure connections, making it ideal for a wide range of uses. RoHS compliant and sealable, this connector provides durability and performance in demanding conditions.

