| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8260-12 |
| Number of Rows: | 2 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| Mount Orientation: | Straight |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000201421 |
| SKU: | DCH732-8260-12 |
732-8260-12
Specifications
Detailed Description
Enhance your board-to-component connections with this high-performance socket insert featuring two rows and four positions for efficient power, signal, and data transmission. Designed for aerospace, defense, and marine applications, this connector ensures reliable operation in extreme environments with a wide operating temperature range. Its gold over nickel contact plating and latch mating retention type guarantee secure and durable performance. With a voltage rating of 115 VAC/115 VDC and a contact amperage of 23A, it meets high-power requirements with ease. The straight mount orientation and sealable design provide easy installation and protection against environmental contaminants. Ideal for use in demanding industrial settings, this connector is RoHS-compliant, ensuring environmentally friendly practices. Upgrade your connectivity solutions with this cutting-edge component.

