| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8260-16 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000114204 |
| SKU: | DCH732-8260-16 |
732-8260-16
Specifications
Detailed Description
Enhance your power and signal connectivity with this advanced socket insert, meticulously engineered for aerospace, defense, and marine applications. Featuring three rows and eight gold-plated contacts, each capable of carrying up to 13A, this connector ensures reliable transmission in harsh environments. With a straight mount orientation and a 1-inch pitch, it offers precise alignment on printed circuit boards. Operating in temperatures from -85 to 392°F, and sealable for added durability, it guarantees secure performance. The integrated latch and retention clip provide stability during mating, while the keyed alignment ensures correct positioning. RoHS compliant and suitable for lead-free solder processes, this connector is a high-performing and environmentally friendly solution for your connectivity needs.

