| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8260-22 |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000100796 |
| SKU: | DCH732-8260-22 |
732-8260-22
Specifications
Detailed Description
Elevate your power and data connectivity with this high-performance socket insert. Featuring four rows and twenty positions, it offers seamless integration into your PCB setup. With a pitch of 1 inch and contact amperage of 5A, it ensures reliable transmission at 115 VAC/DC. Designed for aerospace, defense, and marine applications, its robust construction withstands extreme temperatures from -85 to 392°F. Sealable for added protection, it guarantees secure mating with a keyed alignment system. RoHS compliant and lead-free, this connector is not just efficient but environmentally friendly. Upgrade to this straight-mount socket for optimal performance in your electronic systems.

