| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8294-22 |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000146485 |
| SKU: | DCH732-8294-22 |
732-8294-22
Specifications
Detailed Description
Elevate your power and signal connections with this high-performance socket insert, featuring 20 gold-plated contacts for reliable conductivity. Designed for board-to-component applications, this right-angle mount connector ensures secure and precise mating. Its rugged construction, suitable for aerospace, defense, and marine environments, guarantees durability in extreme temperatures ranging from -85 to 392°F (-65 to 175°C). With a contact rating of 5A at 115VAC/115VDC, it's ideal for demanding circuit applications. The contact retention clip and latch mating retention system provide added security, while the sealable design offers protection against environmental factors. Compliant with lead-free solder processes, this connector is a dependable choice for your connectivity needs.

