| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8311-16 |
| Number of Rows: | 3 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 115 VAC, 115 VDC |
| Row Spacing: | 16 mm, .6299 in |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| GPL: | AC8 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB19 |
| Connector System: | Board-to-Component |
| Connector Product Type: | Socket Insert with PC Tail Contacts |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Part Aliases: | ZPF000000000167184 |
| SKU: | DCH732-8311-16 |
732-8311-16
Specifications
Detailed Description
Elevate your power, signal, and data connectivity with our high-performance board-to-component socket insert. Designed for seamless integration on printed circuit boards, this precision-engineered connector ensures reliable contact and optimal signal transmission. Featuring gold-plated contacts for enhanced conductivity, it operates at voltages of 115 VAC and 115 VDC, with a robust contact amperage of 13A. Its durable construction, with an operating temperature range from -85 to 392°F (-65 to 175°C), makes it ideal for aerospace, defense, and marine applications. The right-angle mount orientation and latch mating retention offer secure and efficient assembly, while the sealable design provides added protection. With eight positions and three rows, each with a pitch of 1 inch (25.4mm) and row spacing of 0.6299 inches (16mm), this connector ensures precise alignment and connectivity. Trust in its quality and performance for your critical connectivity needs.

