ZPF000000000204764

Heilind Number:DCH732-8338-99
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ZPF000000000204764
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

732-8338-99

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ZPF000000000204764
Number of Rows:3
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:115 VAC, 115 VDC
Row Spacing:16 mm, .6299 in
Contact Amperage:13 A, 5 A
Number of Positions:11
Mount Orientation:Straight
GPL:AC8
Mating Retention Type:Latch
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EB19
Connector System:Board-to-Component
Connector Product Type:Pin Insert with PC Tail Contacts
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Retention Clip
Part Aliases:ZPF000000000204764
SKU:DCH732-8338-99

Detailed Description

Elevate your electronic connections with our advanced pin insert featuring PC tail contacts. Designed for power, signal, and data applications, this connector ensures reliable performance with 11 contact positions and a robust 5A/13A current rating. Crafted for aerospace, defense, and marine industries, it guarantees durability in extreme temperatures ranging from -85°F to 392°F (-65°C to 175°C). With gold-plated contacts over nickel for superior conductivity, it offers secure mating with latch retention. Its straight mount orientation and 1-inch pitch make installation a breeze. Designed for PCB termination, it meets stringent quality standards for seamless integration. Upgrade to this high-performance connector for seamless connectivity in demanding environments.