951-00 R 20-41 PW 50

Heilind Number:DCH951-00 R 20-41 PW 50
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-00 R 20-41 PW 50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-00 R 20-41 PW 50
Series:951 Series
Wire Size:24 to 18 AWG
Shell Size:20
Shell Type:Screw Fixing Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:115 V
Contact Plating:Gold
Keying Position:W
Locking Mechanism:Bayonet
Insert Arrangement:20-41
Operating Temperature:-67 to 302 °F
Military Specification:MIL-C-26482
Part Aliases:ZPF000000000006110
SKU:DCH951-00 R 20-41 PW 50