951-06 R 12-10 PX 50-0

Heilind Number:DCH951-06 R 12-10 PX 50-0
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-06 R 12-10 PX 50-0
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-06 R 12-10 PX 50-0
Series:951 Series
Wire Size:0.21 to 0.93 mm²
Shell Size:12
Shell Type:Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum Alloy
Contact Plating:Gold
Keying Position:X
Locking Mechanism:Bayonet
Insert Arrangement:12-10
Operating Temperature:-55 to 150 °C
Military Specification:MIL-C-26482
Part Aliases:ZPF000000000031484
SKU:DCH951-06 R 12-10 PX 50-0