951-06 R 16-26 S 50-09

Heilind Number:DCH951-06 R 16-26 S 50-09
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-06 R 16-26 S 50-09
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-06 R 16-26 S 50-09
Series:951 Series
Wire Size:0.21 to 0.93 mm²
Shell Size:16
Shell Type:Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum Alloy
Contact Plating:Gold
Locking Mechanism:Bayonet
Insert Arrangement:16-26
Operating Temperature:-55 to 150 °C
Military Specification:MIL-C-26482
Part Aliases:ZPF000000000006596
SKU:DCH951-06 R 16-26 S 50-09