951-06 RC 22-41 P 50

Heilind Number:DCH951-06 RC 22-41 P 50
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-06 RC 22-41 P 50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-06 RC 22-41 P 50
Military Specification:MIL-C-26482
Series:951 Series
Contact Plating:Gold
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 14 AWG
Shell Type:Plug
Shell Finish:Olive Drab Cadmium
Voltage Rating:115 V
Insert Arrangement:22-41
Locking Mechanism:Bayonet
Operating Temperature:-67 to 302 °F
Part Aliases:ZPF000000000006779
SKU:DCH951-06 RC 22-41 P 50