| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 951-06 RC 24-100 PX 50 |
| Series: | 951 Series |
| Wire Size: | 0.93 to 1.91 mm² |
| Shell Size: | 24 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum Alloy |
| Contact Plating: | Gold |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-100 |
| Operating Temperature: | -55 to 150 °C |
| Military Specification: | MIL-C-26482 |
| Part Aliases: | ZPF000000000134229 |
| SKU: | DCH951-06 RC 24-100 PX 50 |

