951-06 RC 24-61 PY 50

Heilind Number:DCH951-06 RC 24-61 PY 50
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-06 RC 24-61 PY 50
ECAD Model:
3D Model

Description:

951-06 RC 24-61 PY 50

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-06 RC 24-61 PY 50
Series:951 Series
Wire Size:24 to 18 AWG
Shell Size:24
Shell Type:Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:115 V
Contact Plating:Gold
Keying Position:Y
Locking Mechanism:Bayonet
Insert Arrangement:24-61
Operating Temperature:-67 to 302 °F
Military Specification:MIL-C-26482
Part Aliases:ZPF000000000006792
SKU:DCH951-06 RC 24-61 PY 50