951-07 RC 18-800 P 50

Heilind Number:DCH951-07 RC 18-800 P 50
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:951-07 RC 18-800 P 50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 951-07 RC 18-800 P 50
Series:951 Series
Wire Size:0.21 to 0.93 mm² | 5.15 to 8.98 mm²
Shell Size:18
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum Alloy
Contact Plating:Gold
Locking Mechanism:Bayonet
Insert Arrangement:18-800
Operating Temperature:-55 to 150 °C
Military Specification:MIL-C-26482
Part Aliases:ZPF000000000006963
SKU:DCH951-07 RC 18-800 P 50