983-0S 12-03 P8

Heilind Number:DCH983-0S 12-03 P8
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:983-0S 12-03 P8
ECAD Model:
3D Model

Description:

983-0S 12-03 P8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 983-0S 12-03 P8
Series:DEUTSCH 983 Series
Amperage:13 A
Mount Type:Flange with Mounting Holes
Termination Method:Crimp
Shell Size:12
Contact Type:Pin
Mating Type:Threaded
Shell Plating:Passivated Stainless Steel Firewall
Number of Positions:3
Shell Material:Stainless Steel
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:ZPF000000000033191
SKU:DCH983-0S 12-03 P8

Detailed Description

The DEUTSCH 983 Series offers a rugged and high-performance solution for demanding connectivity needs. Featuring a square flange receptacle with a stainless steel shell, this connector is designed for durability in extreme environments. With an amperage rating of 13 A and an operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for a variety of applications. The passivated stainless steel shell plating provides enhanced corrosion resistance, while the threaded mating type ensures secure connections. With a crimp termination method and three contact positions, this connector delivers reliable signal transmission. Ideal for aerospace, military, and industrial applications, the DEUTSCH 983 Series meets the stringent requirements of professionals in the field, offering robust and dependable connectivity solutions.