| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 983-0S 16-10 P9 |
| Series: | DEUTSCH 983 Series |
| Amperage: | 13 A |
| Mount Type: | Flange with Mounting Holes |
| Termination Method: | Crimp |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 10 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000033287 |
| SKU: | DCH983-0S 16-10 P9 |
983-0S 16-10 P9
| Heilind Number: | DCH983-0S 16-10 P9 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 983-0S 16-10 P9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 983 Series, crafted for high-performance in demanding environments. This Square Flange Receptacle features a durable Stainless Steel shell with Passivated plating, ensuring reliable operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a threaded mating type and 10 pin contacts, it offers secure and efficient connections, perfect for aerospace, military, or industrial applications. The 13A amperage rating, along with crimp termination and flange mount with holes, guarantees both durability and ease of installation. Trust in the DEUTSCH 983 Series for your critical connectivity needs.

