| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 983-0S 18-14 S7 |
| Series: | DEUTSCH 983 Series |
| Amperage: | 13 A |
| Mount Type: | Flange with Mounting Holes |
| Termination Method: | Crimp |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 14 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000033338 |
| SKU: | DCH983-0S 18-14 S7 |
983-0S 18-14 S7
| Heilind Number: | DCH983-0S 18-14 S7 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 983-0S 18-14 S7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 983 Series Circular Connector, engineered for superior performance in rugged environments. Featuring a shell size of 18 and 14 socket contacts, this connector ensures secure and reliable connections. Its square flange receptacle with passivated stainless steel shell plating guarantees durability and corrosion resistance. With a threaded mating type and firewall design, it is suitable for use in harsh conditions. With an amperage rating of 13A and an operating temperature range of -65 to 200°C (-85 to 392°F), it is ideal for a variety of applications. Trust in the DEUTSCH 983 Series for dependable connectivity in industrial, aerospace, and military settings.

