| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 983-0S 28-42 P6 |
| Series: | DEUTSCH 983 Series |
| Amperage: | 13 A |
| Mount Type: | Flange with Mounting Holes |
| Termination Method: | Crimp |
| Shell Size: | 28 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 42 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000033548 |
| SKU: | DCH983-0S 28-42 P6 |
983-0S 28-42 P6
| Heilind Number: | DCH983-0S 28-42 P6 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 983-0S 28-42 P6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 983 Series, a high-performance solution for demanding connectivity needs. With an amperage of 13 A, this circular connector is designed for reliable power transmission. Featuring a stainless steel shell with passivated plating, it ensures durability in harsh environments. The 28-42 P6 configuration, with a square flange receptacle and threaded mating type, offers secure and efficient connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its crimp termination method and 42-pin setup make it ideal for complex wiring systems. Trust in the DEUTSCH 983 Series for rugged performance in critical connectivity tasks.

