| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 983-0SE 20-04 P7 L-A13 |
| Series: | DEUTSCH 983 Series |
| Amperage: | 60 A |
| Mount Type: | Flange with Mounting Holes |
| Termination Method: | Crimp |
| Shell Size: | 20 |
| Contact Type: | Less Pin |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 4 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000137033 |
| SKU: | DCH983-0SE 20-04 P7 L-A13 |
983-0SE 20-04 P7 L-A13
| Heilind Number: | DCH983-0SE 20-04 P7 L-A13 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 983-0SE 20-04 P7 L-A13 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 983 Series, featuring a durable Square Flange Receptacle constructed from Passivated Stainless Steel for optimal performance in harsh environments. With a resilient shell material and a wide operating temperature range of -65 to 260°C (-85 to 500°F), this connector ensures reliable functionality in extreme conditions. Designed for industrial applications, it boasts a high amperage of 60 A and a secure mounting system with Flange and Mounting Holes. The 4-pin configuration, compatible with Threaded mating, guarantees a robust and stable connection. Trust in this Standard Circular Connector to deliver exceptional performance in critical operations.

