| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/24FD18SE L/C |
| Series: | DEUTSCH 983 Series |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 12 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Shell Type: | Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000035408 |
| SKU: | DCH983-6KE 22-12 PN |
D38999/24FD18SE L/C
| Heilind Number: | DCH983-6KE 22-12 PN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/24FD18SE L/C |
| ECAD Model: |
Specifications
Detailed Description
The DEUTSCH 983 Series Connector, a rugged and high-performance solution for industrial applications, features a durable stainless steel shell with passivated shell plating for corrosion resistance. With 12 contact positions and 22-12 PN pins, it ensures secure and reliable connections. Its threaded mating type and firewall capability make it ideal for demanding settings, while its amperage rating of 23A and operating temperature range of -65 to 260°C (-85 to 500°F) suit a wide range of applications. The crimp termination method and plug shell type provide easy installation, making it a trusted choice for connectivity in challenging conditions.

