| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/24FD35PD L/C |
| Series: | DEUTSCH 983 Series |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Shell Size: | 24 |
| Contact Type: | Less Pin |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 61 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Shell Type: | Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000035493 |
| SKU: | DCH983-6KE 24-61 P6 L |
D38999/24FD35PD L/C
| Heilind Number: | DCH983-6KE 24-61 P6 L |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/24FD35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
The DEUTSCH 983 Series Connector is a rugged and reliable solution for power and signal transmission in demanding environments. With a current rating of 7.5 A, it features a crimp termination method for secure attachment. The passivated stainless steel shell, size 24, ensures durability, while the 61-pin configuration allows for versatile connectivity. Threaded mating and firewall capabilities enhance its performance, making it ideal for aerospace, military, and industrial applications. Operating within a wide temperature range of -65 to 260°C (-85 to 500°F), this plug-type connector is a dependable choice for harsh conditions.

