| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/24FG35SB L/C |
| Series: | DEUTSCH 983 Series |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Shell Size: | 18 |
| Contact Type: | Less Pin |
| Mating Type: | Threaded |
| Shell Plating: | Nickel |
| Number of Positions: | 8 |
| Shell Material: | Aluminum |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000036174 |
| SKU: | DCH983-6RS 18-08 P6 L |
D38999/24FG35SB L/C
| Heilind Number: | DCH983-6RS 18-08 P6 L |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/24FG35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
The DEUTSCH 983 Series Connector is a rugged and reliable solution for demanding electrical applications. With a durable aluminum shell and nickel plating, it offers excellent durability in harsh environments. Featuring 8 positions and a threaded mating type, it ensures secure connections. The crimp termination method and 23A amperage rating provide efficient power transmission. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), it is suitable for use in a variety of settings. Trust in the DEUTSCH 983 Series Connector for consistent performance in challenging conditions.

