| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/24KC8SC L/C |
| Series: | DEUTSCH 983 Series |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Shell Size: | 28 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Shell Plating: | Passivated Stainless Steel Firewall |
| Number of Positions: | 42 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | ZPF000000000036853 |
| SKU: | DCH983-6S 28-42 S6 |
D38999/24KC8SC L/C
| Heilind Number: | DCH983-6S 28-42 S6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/24KC8SC L/C |
| ECAD Model: |
Specifications
Detailed Description
The DEUTSCH 983 Series Connector is a high-performance solution for demanding applications, featuring a stainless steel shell with passivated plating for enhanced durability in harsh environments. With 42 socket contacts, it ensures secure connectivity in industrial and aerospace settings. The threaded mating type and plug shell design provide a stable connection, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees reliable performance in extreme conditions. Suitable for power and signal transmission, the DEUTSCH 983 Series is a trusted choice for critical connectivity needs.

