ACT20JA35AB V001

Heilind Number:DCHACT20JA35AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA35AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA35AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA35ABV00100
SKU:DCHACT20JA35AB V001

Detailed Description

Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a current rating of 5 A and voltage capabilities of up to 400 V AC, 550 V DC, and 1300 Vrms. Its durable composite shell ensures reliable operation in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring a square flange design with triple start threaded mating, it guarantees secure and efficient connections. The cadmium olive drab shell plating provides added protection against corrosion, making it ideal for industrial applications. With six positions available, it offers versatility for various wiring setups. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.