ACT20JA35AD V001

Heilind Number:DCHACT20JA35AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA35AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA35AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA35ADV00100
SKU:DCHACT20JA35AD V001

Detailed Description

Elevate your electronic connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance circular connector is designed for durability and efficiency, featuring a square flange for secure mounting and a rugged composite shell. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it ensures reliable power transmission in even the most demanding environments. Its Triple Start Threaded mating type and Cadmium Olive Drab shell plating offer secure and stable connections, while the six available positions and wide operating temperature range of -65 to 200 °C make it versatile for various applications in aerospace, military, and industrial settings. Trust in the quality and performance of this connector for all your connectivity needs.