| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35ANV00100 |
| SKU: | DCHACT20JA35AN V001 |
ACT20JA35AN V001
| Heilind Number: | DCHACT20JA35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solution with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this connector features a square flange mount type and six positions for seamless integration. With an amperage of 5A and a voltage rating of 400V AC/550V DC/1300Vrms, it ensures efficient power transmission. The cadmium olive drab shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for triple start threaded mating, it meets the highest standards for industrial and aerospace applications.

