| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35BAV00100 |
| SKU: | DCHACT20JA35BA V001 |
ACT20JA35BA V001
| Heilind Number: | DCHACT20JA35BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 5A amperage rating and is capable of handling voltages up to 400V AC, 550V DC, and 1300Vrms. Its durable Composite shell, complemented by Cadmium Olive Drab plating, ensures reliable operation in even the most demanding environments. With 6 positions and a Triple Start Threaded mating type, it offers secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for a wide range of applications. Upgrade to this Standard Circular Connector for optimal performance in your systems.

