| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35BDV00100 |
| SKU: | DCHACT20JA35BD V001 |
ACT20JA35BD V001
| Heilind Number: | DCHACT20JA35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a robust Composite shell with Cadmium Olive Drab plating, ensures durability in demanding environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it guarantees reliable power transmission. Its Square Flange design, shell size 9, and Triple Start Threaded mating type offer secure mounting and stable connections. Operating in temperatures from -65 to 200°C (-85 to 392°F), it's ideal for harsh conditions. Trust in this connector for your critical connectivity needs.

