| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35BNV00100 |
| SKU: | DCHACT20JA35BN V001 |
ACT20JA35BN V001
| Heilind Number: | DCHACT20JA35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme environments. With a 5A amperage and 400V AC / 550V DC voltage rating, it meets the demands of high-power applications. The 6-position configuration, Triple Start Threaded mating type, and Square Flange mount make it easy to install and secure in place. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industrial and aerospace settings. Elevate your connectivity solutions with this essential component.

