| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35HAV00100 |
| SKU: | DCHACT20JA35HA V001 |
ACT20JA35HA V001
| Heilind Number: | DCHACT20JA35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell and Cadmium Olive Drab plating, is engineered for reliability in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures secure power transmission. The 6-pin configuration, operating temperature range of -65 to 200 °C (-85 to 392 °F), and Triple Start Threaded mating type make it versatile for various applications. Trust in this Square Flange Receptacle for efficient and dependable connectivity solutions.

