| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35HCV00100 |
| SKU: | DCHACT20JA35HC V001 |
ACT20JA35HC V001
| Heilind Number: | DCHACT20JA35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a rugged composite shell and Cadmium Olive Drab plating, ensuring durability in harsh environments. With a wide operating temperature range of -65 to 200 °C, it's suitable for diverse applications. Offering a high voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it guarantees reliable power transmission. Its square flange mount type and triple start threaded mating type facilitate easy installation, while the six pin positions provide versatile connectivity options. Trust in this connector for secure and efficient data and power transmission in demanding environments.

