| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35JDV00100 |
| SKU: | DCHACT20JA35JD V001 |
ACT20JA35JD V001
| Heilind Number: | DCHACT20JA35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating and six socket contacts, ensuring secure power transmission at up to 400V AC, 550V DC, and 1300Vrms. Designed for reliability in extreme environments, it operates flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). With a Triple Start Threaded mating type, it guarantees a secure connection every time. Trust in this connector for seamless and efficient data transmission in critical applications.

