| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35JNV00100 |
| SKU: | DCHACT20JA35JN V001 |
ACT20JA35JN V001
| Heilind Number: | DCHACT20JA35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SQUARE FLANGE RECEPTACLE, a rugged and reliable connector from the DEUTSCH 38999 Series III Composite Connectors. Ideal for high-performance applications, this connector features a square flange design and is crafted from durable composite material. With a triple start threaded mating type and 6 contact positions, it ensures secure connections in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 400V AC, 550V DC, and 1300Vrms, it's perfect for critical applications. The shell plating in cadmium olive drab provides corrosion resistance, while the 5A amperage rating guarantees efficient power transmission. Trust in this connector for your connectivity needs.

