| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35PAV00100 |
| SKU: | DCHACT20JA35PA V001 |
ACT20JA35PA V001
| Heilind Number: | DCHACT20JA35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is engineered for reliability in demanding environments, featuring a durable Composite shell with Cadmium Olive Drab plating. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, as well as an amperage of 5A, it ensures efficient power transmission. Its 6-pin configuration, Triple Start Threaded mating type, and Square Flange mounting offer versatility for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for high-performance connectivity solutions. Trust in the quality of our Standard Circular Connector for your connectivity needs.

