| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35PBV00100 |
| SKU: | DCHACT20JA35PB V001 |
ACT20JA35PB V001
| Heilind Number: | DCHACT20JA35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged performance, this connector features a shell size 9 and accommodates 6 pin contacts with a triple start threaded mating type. With a composite shell and cadmium olive drab plating, it ensures durability in harsh environments, operating flawlessly in temperatures ranging from -65 to 200°C. Rated for 5A amperage and 400V AC, 550V DC, and 1300Vrms voltage, it's perfect for demanding applications. Trust in this high-quality connector for your critical connections.

