| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35PCV00100 |
| SKU: | DCHACT20JA35PC V001 |
ACT20JA35PC V001
| Heilind Number: | DCHACT20JA35PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and high performance, this connector features a robust shell made of composite material, suitable for extreme operating temperatures ranging from -65 to 200°C. With a current rating of 5A and voltage capabilities of up to 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The Square Flange Receptacle, with a shell size of 9 and six pin contacts, offers secure mating with a Triple Start Threaded connection. Its Cadmium Olive Drab shell plating provides corrosion resistance, making it ideal for harsh environments. Trust in this Standard Circular Connector for seamless connectivity in your applications.

