| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35SAV00100 |
| SKU: | DCHACT20JA35SA V001 |
ACT20JA35SA V001
| Heilind Number: | DCHACT20JA35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability in demanding environments, this socket contact features a robust composite shell with Cadmium Olive Drab plating. With a triple start threaded mating type, it ensures secure connections. Operating at 5A and 400V AC/550V DC, it guarantees efficient power transmission. Suitable for temperatures ranging from -65°C to 200°C, it's a versatile solution for aerospace, defense, and industrial applications. Upgrade your connectivity performance with this essential connector.

