| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35SDV00100 |
| SKU: | DCHACT20JA35SD V001 |
ACT20JA35SD V001
| Heilind Number: | DCHACT20JA35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact is engineered for durability and reliability, with a 5A amperage rating and compatibility with 400V AC, 550V DC, and 1300Vrms. Its composite shell, coupled with Cadmium Olive Drab plating, ensures resilience in challenging environments, operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). The square flange design, paired with a Triple Start Threaded mating type, guarantees secure and efficient connections for a wide range of applications in aerospace, defense, and transportation industries. Trust in this connector's exceptional quality and performance to meet your connectivity needs with confidence.

