ACT20JA98AD V001

Heilind Number:DCHACT20JA98AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA98AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA98AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA98ADV00100
SKU:DCHACT20JA98AD V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Triple Start Threaded mating type, ensuring a secure and reliable connection in any application. With a shell size of 9 and composite shell material, it offers durability and resilience in harsh environments. Operating at a wide temperature range from -65 to 200 °C, it's suitable for a variety of industrial settings. Meeting stringent standards, it provides 7.5 A of current at 600 V AC, 850 V DC, and 1800 Vrms. The Cadmium Olive Drab shell plating enhances its robustness, making it an essential component for electronic systems that demand durability and high performance. Elevate your connectivity solutions with this versatile and reliable SQUARE FLANGE RECEPTACLE.